Master Lock 120EURD Solid Brass 20mm Padlock 3-Pin

MPN
120EURD
Brand
Master Lock
EAN-13
3520190092908
Order Code
96-5727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Master Lock classic brass padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.

Each padlock has a solid body, steel shackle and single locking lever.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, containers, storage units and sheds.

The Master Lock 120EURD has the following specifications:
20mm solid brass padlock - 11mm steel shackle, 4mm diameter - 3-pins cylinder


Type Padlock

Reviews

Be the first to submit a review

Trustpilot