Solid Brass 20mm Padlock 3-Pin

Master Lock Brand: Master Lock

Master Lock classic brass padlocks are a tough and reliable security solution. The solid brass body has a modern diamond shaped design and a brushed finish. The extensive range of brass padlock options means there is a Master Lock brass padlock for just about any need.

Each padlock has a solid body, steel shackle and single locking lever.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, containers, storage units and sheds.

The Master Lock 120EURD has the following specifications:
20mm solid brass padlock - 11mm steel shackle, 4mm diameter - 3-pins cylinder

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 120EURD Solid Brass 20mm Padlock 3-Pin
Master Lock 120EURD Solid Brass 20mm Padlock 3-Pin
Standard range
Order code: 96-5727
MPN: 120EURD

Despatched within 4 working days - 100 in stock
1+ £3.32
Price per unit Ex VAT
Padlock
Master Lock 120EURQNOP Solid Brass 20mm Padlock 3-Pin - Keyed Alike x 4
Master Lock 120EURQNOP Solid Brass 20mm Padlock 3-Pin - Keyed Alike x 4
Standard range
Order code: 96-5728
MPN: 120EURQNOP

Despatched within 4 working days - 20 in stock
1+ £11.11
Price per unit Ex VAT
Padlock
Master Lock 120EURT Solid Brass 20mm Padlock 3-Pin - Keyed Alike x 2
Master Lock 120EURT Solid Brass 20mm Padlock 3-Pin - Keyed Alike x 2
Standard range
Order code: 96-5729
MPN: 120EURT

Despatched within 4 working days - 100 in stock
1+ £6.60
Price per unit Ex VAT
Padlock

Trustpilot