Master Lock 1175D ProSeries® Brass 4 Digit Padlock 57mm

MPN
1175D
Brand
Master Lock
EAN-13
0071649149597
Order Code
96-5673
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Master Lock ProSeries® Brass 4 Digit Padlock is made from high-quality solid brass for superior corrosion resistance with an octagonal boron-carbide shackle for ultimate cut resistance. The resettable 4-digit lock has the possibility of over 10,000 combinations and the deadlocking mechanism protects against prying, shimming and rap attacks.

The combination dials are extremely easy-to-use thanks to Master Lock's unique blind system, they're easy to turn even when you're using gloves or when light is poor. The lock is extremely sturdy thanks to the shackle seal and combination dial dust cover to protect internal integrity and protect against dirt and debris.

The ProSeries® Padlock provides superior protection for gates, machinery and anywhere else that needs protection.

This Master Lock ProSeries® Brass 4 Digit Padlock has the following specification:

Body W x H: 57 x 50mm
Body Thickness: 31mm
Shackle W x H: 24 x 27mm
Shackle Thickness: 10mm
Shackle: Open


Type Padlock

Reviews

Be the first to submit a review

Trustpilot