Master DH752 Dehumidifier 701m³ 1.95l/h Yellow/Black Energy Efficient

Image Representative of Range

Master DH752 Dehumidifier 701m³ 1.95l/h Yellow/Black Energy Efficient

MPN
DH 752
Brand
Master
EAN-13
5904542924747
Order Code
09-8363
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1242.64 £1056.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 19/12/2026

The Master Climate Solutions DH 752 is an industrial dehumidifier capable of removing 1.95 litres of moisture per hour. With a 900 W power rating, it efficiently handles air dehumidification for spaces measuring up to 701 cubic metres. This robust unit is suitable for indoor use in large rooms or industrial settings, providing effective room dehumidification.
Type Industrial dehumidifier
Air Flow 350m³/h
Colour Yellow/Black
Dimensions (L x W x H) 610 x 405 x 660 mm
Height 660mm
Length 610mm
Max. dehumidification rate 1.95 l/h
Noise emission 52dB
Operating Temperature 5 - 35°C
Power 900W
Suitable for rooms up to 701m³
Tank volume 5.7l
Voltage 230V
Weight 30kg
Width 405mm

Reviews

Be the first to submit a review

Trustpilot