Master C8782 Servo bracket 30x36x4mm 1 Pair for model building applications

MPN
C8782
Brand
Master
EAN-13
4056534038145
Order Code
16-8902
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Master C8782 Servo Bracket 30x36x4mm 1 Pair, Part Number 1697749, is a product designed for precision model building applications. This servo bracket features robust construction with a dimension of 30 by 36 mm and a thickness of 4 mm, providing reliable support and durability in demanding environments. It is engineered for use in various mechanical assemblies where precise positioning of servos is critical, making it particularly suitable for scale model aircraft, robotics, and other intricate models requiring accurate control mechanics. The brackets are crafted to ensure compatibility and ease of integration within existing model frameworks, offering dependable performance for engineers seeking precision component alignment.
Content 1
Dimensions (L x W x H) 30 x 36 x 4 mm
Height 4mm
Length 30mm
Product Type Servo bracket
Type Servo bracket
Width 36mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot