MASONMATE 0865S10 Medium Duty Anchor Shield M10 (50)

MPN
0865S10
Brand
MASONMATE
EAN-13
5050420075398
Order Code
98-2650
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These MasonMate Medium Duty Anchor Shields have the following specifications:

Diameter: M10.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Min. Hole Depth: 65mm.
Box Qty.: 50.


Reviews

Be the first to submit a review

Trustpilot