MASONMATE 0865L1615 Loose Bolt Shield Anchor M16 x 15mm (10)

MPN
0865L1615
Brand
MASONMATE
EAN-13
5050420075152
Order Code
98-2642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These MasonMate Loose Bolt Shield Anchors have the following specifications:

Size: M16.
Anchor Hole Size: 25mm.
Shield Length: 115mm.
Thread Diameter: 16mm.
Fastens up to: 15mm.
Bolt Length: 135mm.
Min. Hole Depth: 125mm.
Qty. Per Box: 10.


Reviews

Be the first to submit a review

Trustpilot