MASONMATE 0865L1025 Loose Bolt Shield Anchor M10 x 25mm (25)

MPN
0865L1025
Brand
MASONMATE
EAN-13
5050420075084
Order Code
98-2635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These MasonMate Loose Bolt Shield Anchors have the following specifications:

Size: M10.
Anchor Hole Size: 16mm.
Shield Length: 60mm.
Thread Diameter: 10mm.
Fastens up to: 25mm.
Bolt Length: 90mm.
Min. Hole Depth: 65mm.
Qty. Per Box: 25.


Reviews

Be the first to submit a review

Trustpilot