Martor 9970 Trapezoidal Blade Durable Steel 10 Pieces Pack

MPN
9970
Brand
Martor
EAN-13
4002632914836
Order Code
09-8359
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 633 in stock

The Martor 9970 trapezoidal blade is manufactured by Martor. It features a sharp edge ideal for precision cutting tasks. Common applications include cutting cardboard, plastic, and other materials in packaging and crafting.
Type Spare blades
Blade Width 19mm
Dim (L x W) 60 mm x 19 mm
Length 60mm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot