Martor 9947.09 Connector and Telescopic Rod Set 95cm range extension

MPN
9947.09
Brand
Martor
EAN-13
4002632803932
Order Code
09-8357
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    48g 326g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.55 £33.62
10+ £32.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Martor 9947.09 is a combination of the CONNECTOR and TELESCOPIC ROD, supplied as 1 piece. The product is known for its robust build and adjustable length, enhancing its versatility in various applications. Typically used in industrial or maintenance settings, it provides efficient connection and reach.
Blade Width 50mm
Colour Black, Blue
Dim (L x W x H) 490 x 50 x 50 mm
Height 50mm
Length 490mm
Weight 326g

Reviews

Be the first to submit a review

Trustpilot