Martor 9921.08 Belt Bag Size M with Clip Fits Medium Knives & Scissors

MPN
9921.08
Brand
Martor
EAN-13
4002632800290
Order Code
09-8352
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Martor 9921.08 is a belt bag size "M" designed for carrying safety knives and other tools. It features a convenient clip for easy attachment and accessibility. This belt holster is ideal for professionals who need to keep their tools secure and readily available.
Type Belt holster
Blade Width 60mm
Dim (L x W x H) 215 x 60 x 28 mm
Factory colour Black
Height 28mm
Length 215mm
Material Polyamide
Weight 65g

Reviews

Be the first to submit a review

Trustpilot