Martor 9920.08 Belt Bag S with Clip: Compact for Knives & Scissors

MPN
9920.08
Brand
Martor
EAN-13
4002632800283
Order Code
09-8349
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Martor 9920.08 Belt bag size "S" with clip is a compact belt holster designed to securely hold safety knives. This convenient accessory is ideal for professionals who need quick access to their tools while on the job. Typical applications include use in industrial settings where easy access to cutting tools is essential.
Type Belt holster
Blade Width 53mm
Dim (L x W x H) 215 x 53 x 23 mm
Factory colour Black
Height 23mm
Length 215mm
Material Polyamide
Rack size 483 mm (19")
Weight 57g

Reviews

Be the first to submit a review

Trustpilot