Martor 9870 Hook Blade 10 Pieces Sharp Durable Steel Blades

MPN
9870
Brand
Martor
EAN-13
4002632915086
Order Code
09-8346
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Martor 9870 hook blade, part number 98, is manufactured by Martor and sold in packs of 10. Designed for precision and safety, it features a unique hooked shape ideal for cutting materials such as film or textiles. This blade is typically used in scenarios requiring controlled slicing to minimise damage to underlying surfaces.
Type Spare blades
Blade Width 19mm
Length 54mm
Weight 3g

Reviews

Be the first to submit a review

Trustpilot