Martor 9266 Blade No.92 10 Pieces Sharp Industrial Replacement Blades

MPN
9266
Brand
Martor
EAN-13
4002632920080
Order Code
09-8339
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    0.017kg 260g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Martor manufactures the 9266 Industrial Blade No. 92, a robust cutting tool. It features precision sharpness for efficient slicing across various materials. Typical applications include packaging, production, and crafting tasks.
Type Spare blades
Blade Width 18.5mm
Length 26mm
Weight 0.017kg

Reviews

Be the first to submit a review

Trustpilot