Martor 8500112.12 Safety Knife SECUMAX POLYCUT 10-Pack Multi-Layer Cutting

MPN
8500112.12
Brand
Martor
EAN-13
4002632800979
Order Code
09-8320
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.84 £27.91
10+ £26.60
50+ £26.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Martor SECUMAX POLYCUT is a retractable safety knife designed for optimal safety and precision. Manufactured by Martor, it is ideal for cutting cardboard, plastic strapping, and other packing materials. Its design ensures secure handling, making it suitable for various industrial applications.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76.1 x 3 x 45.1 mm
Factory colour Black
Height 45.1mm
Length 76.1mm
Material Plastic (fibreglass reinforced)
Number of Blades 1
Weight 7.6g

Reviews

Be the first to submit a review

Trustpilot