Martor 8152.02 SECUNORM MULTI-Safety Knife Zinc Durable Trapezoid Blade

MPN
8152.02
Brand
Martor
EAN-13
4002632920905
Order Code
09-8308
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £20.63 £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Martor's 8152.02 SECUNORM MULTISAFE is a retractable knife designed for enhanced safety. It is ideal for cutting materials safely and efficiently in various professional settings. This product is perfect for use in warehouses, packaging departments, and other environments requiring precise cutting tools.
Type Retractable knife
Blade Width 17mm
Dim (L x W) 142 mm x 17 mm
Length 142mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot