Martor 794060 Styrofoam Blades No.7940 10 Pieces Durable and Sharp

MPN
794060
Brand
Martor
EAN-13
4002632918582
Order Code
09-8303
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    0.0445kg 2420g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 719 in stock

Martor manufactures the Styrofoam Blade No. 7940, available in a pack of ten. It features sharp edges ideal for precise cutting tasks. This blade is typically used for cutting and shaping Styrofoam materials.
Type Spare blades
Blade Width 17.7mm
Dim (L x W) 71.2 mm x 17.7 mm
Length 71.2mm
Weight 0.0445kg

Reviews

Be the first to submit a review

Trustpilot