Martor 791.50 Spare Blade 360° Rotary Steel Blade 10 Pieces 26mm Deburring

MPN
791.50
Brand
Martor
EAN-13
4002632921469
Order Code
09-8302
Country of Origin
Israel
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.93 £20.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Martor, the 791.50 spare blades are scalpel-type blades offering a 360° turning capability. Designed for precision and flexibility, these blades are ideal for detailed cutting tasks in various professional applications. The pack contains 10 pieces, ensuring ample supply for extended use.
Type Scalpel blades
Material Steel
Weight 1g

Reviews

Be the first to submit a review

Trustpilot