Martor 77.60 Snap-Off Blade 77 10 Pieces Transparent Packaging

MPN
77.60
Brand
Martor
EAN-13
4002632911026
Order Code
09-8298
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.14
10+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Martor Snap-Off Blade No. 77 by Martor is a durable cutter spare blade available in a pack of 10 pieces. It features a transparent packaging that makes it easy to view the contents. This blade is typically used in industries for precise cutting tasks and offers convenience with its snap-off functionality.
Type Cutter spare blade
Blade Width 17.9mm
Dim (L x W) 109.4 mm x 17.9 mm
Length 109.4mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot