Martor 746912.12 SECUMAX CARDYCUT Safety Knife Compact Slim 10 Pieces

MPN
746912.12
Brand
Martor
EAN-13
4002632801044
Order Code
09-8290
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.52
10+ £31.38
50+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Martor is the manufacturer of the SECUMAX Cardycut, a retractable safety knife. The Martor 746912.12 model is sold in boxes containing 10 pieces and features a design prioritising user safety. This knife is typically used for safely opening card and paper packaging without risk of injury.
Type Retractable knife
Blade Width 2mm
Dim (L x W x H) 71.3 x 2 x 43 mm
Factory colour Blue
Height 43mm
Length 71.3mm
Material Plastic
Number of Blades 1
Weight 6g

Reviews

Be the first to submit a review

Trustpilot