Martor 629.65 Graphic Blade Safety Dispenser 100 Pcs

MPN
629.65
Brand
Martor
EAN-13
4002632917097
Order Code
09-8273
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Martor's 629.65 Grafikblade No. 629 is a cutter spare blade available in a safety dispenser containing 100 pieces. This high-quality blade is designed for precision cutting tasks and offers reliability in various applications. It is typically used for graphic design work, ensuring clean and accurate cuts.
Type Cutter spare blade
Blade Width 5.7mm
Dim (L x W) 34.4 mm x 5.7 mm
Length 34.4mm
Material Steel
Number of Blades 100

Reviews

Be the first to submit a review

Trustpilot