Martor 56400100 SECUMAX Safety Scissors Long Cut Rounded Tips

MPN
56400100
Brand
Martor
EAN-13
4002632921322
Order Code
09-8243
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Martor SECUMAX safety scissors 564 are designed with a focus on user safety and precision cutting. Featuring a unique blade that prevents accidental injuries, these scissors are suitable for both professional and personal use. Ideal for cutting paper, cardboard, and plastic materials, they are a reliable tool for various tasks.
Type SECUMAX 564
Length 218mm
Colour Blue
Height 82mm
Material Steel
Material properties rust-proof
Weight 93g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot