Martor 563470 Hook Blade No.5634 Single Blade Durable & Precise

MPN
563470
Brand
Martor
EAN-13
4002632907623
Order Code
09-8242
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.30
50+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Martor 563470 Hook Blade is a single piece blade ideal for cutting materials like carpet or plastic. Made by Martor, it is designed for efficient and precise slicing. Typically used in various industries, it enhances safety and productivity.
Type Spare blades
Blade Width 19mm
Length 51mm
Weight 3g

Reviews

Be the first to submit a review

Trustpilot