Martor 546912.12 SECUMAX CARDYCUT Safety Knife Clear 10-Pack Disposable

MPN
546912.12
Brand
Martor
EAN-13
4002632801389
Order Code
09-8238
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    6.6g 7g 31g
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.69 £53.29
10+ £51.41
50+ £51.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Martor produces the SECUMAX Cardycut, a retractable safety knife. This tool is ideal for safely cutting card or similar materials. The product comes in a box containing 10 pieces.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 71 x 3 x 43 mm
Factory colour White
Height 43mm
Length 71mm
Material Plastic
Number of Blades 1
Weight 6.6g

Reviews

Be the first to submit a review

Trustpilot