Martor 52500110.02 SECUNORM 525 Safety Knife 18mm Cut Aluminium Handle

MPN
52500110.02
Brand
Martor
EAN-13
4002632801808
Order Code
09-8226
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


The Martor 52500110.02 is a retractable safety knife designed by Martor. It features a SECUNORM 525 blade ideal for precision cutting tasks. This knife is typically used for safely cutting through packaging materials in industrial and commercial settings.
Type Retractable knife
Blade Width 17mm
Colour Grey, Blue, Black
Dim (L x W x H) 143 x 17 x 31 mm
Height 31mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 81g

Trustpilot