Martor 525001.17 SECUNORM 525 Safety Knife Ergonomic 18mm Cut Auto-Retraction

MPN
525001.17
Brand
Martor
EAN-13
4002632802690
Order Code
09-8225
Country of Origin
China
  • Not for sale to persons under age of 18 18+

Discontinued


Martor is the manufacturer of the SECUNORM 525, a retractable safety knife. This tool features a durable, ergonomic design ideal for precision cutting tasks. It is commonly used in commercial and industrial settings for safely opening boxes and cutting various materials.
Type Retractable knife
Blade Width 17mm
Colour Grey, Blue, Black
Dim (L x W x H) 143 x 17 x 31 mm
Height 31mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 80.4g

Trustpilot