Martor 519602 SCRAPEX 5196 Scraper Extra-Long Handle Slip-Proof Grip

MPN
519602
Brand
Martor
EAN-13
4002632907142
Order Code
09-8221
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)

Discontinued


Manufactured by Martor, the SCRAPEX 5196 is a durable scraper designed for efficient removal of materials. This tool features a robust blade and ergonomic handle for comfortable use. Ideal for tasks such as scraping paint, glue, or other residues from flat surfaces.
Type Scraper
Length 293mm
Dim (L x W) 293 mm x 27 mm
Weight 352g
Width 27mm

Trustpilot