Martor 50001010.02 SECUNORM 500 Safety Knife Hook Blade Ergonomic Aluminium

MPN
50001010.02
Brand
Martor
EAN-13
4002632800894
Order Code
09-8217
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.48 £11.46
10+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Martor's Secunorm 500 is a durable safety knife designed with an aluminium gauge and a retractable blade mechanism. Ideal for industrial use, this cutter is perfect for various applications where safety and efficiency are paramount. The knife's hook blade enhances precision and versatility in handling different materials.
Type Retractable knife
Blade Width 16mm
Colour Blue, Silver, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 73g

Reviews

Be the first to submit a review

Trustpilot