Martor 50000910.02 SECUNORM 500 Safety Knife Rounded Hook Blade Ergonomic

MPN
50000910.02
Brand
Martor
EAN-13
4002632800887
Order Code
09-8216
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

No longer stocked


Martor SECUNORM 500 is a robust safety knife featuring a rounded hook blade and an aluminium gauge. The retractable knife design ensures safe cutting, making it ideal for industrial and workplace applications. This cutter is suitable for a variety of tasks, providing efficiency and safety with each use.
Type Retractable knife
Blade Width 16mm
Colour Blue, Silver, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 73g

Trustpilot