Martor 50000510.02 Secunorm 500 Safety Knife Aluminium Handle 11mm Cut

MPN
50000510.02
Brand
Martor
EAN-13
4002632800856
Order Code
09-8214
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.97 £11.02
10+ £10.36
50+ £10.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Martor Secunorm 500 is a safety knife featuring a retractable trapezoidal blade designed for secure cutting tasks. Made from an aluminium gauge, this industrial knife is ideal for use in various work environments. Typical applications include cutting packaging materials, cardboard, and other industrial materials safely and efficiently.
Type Retractable knife
Blade Width 16mm
Colour Blue, Silver, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 73g

Reviews

Be the first to submit a review

Trustpilot