Martor 50000410.02 Secunorm 500 Safety Knife Trapezoidal Blade Aluminium Handle

MPN
50000410.02
Brand
Martor
EAN-13
4002632800849
Order Code
09-8213
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


Martor's Secunorm 500 is a safety knife with a trapezoidal blade, designed with a robust aluminium gauge. This retractable cutter is ideal for industrial use, providing enhanced safety during operation. Common applications include cutting materials in a work environment efficiently and safely.
Type Retractable knife
Blade Width 16mm
Colour Blue, Silver, Black
Dim (L x W x H) 143 x 16 x 36 mm
Height 36mm
Length 143mm
Material Aluminium
Number of Blades 1
Weight 76g

Trustpilot