Martor 50000110.02 SECUNORM 500 Safety Cutter Aluminium Handle Dual-Sided

MPN
50000110.02
Brand
Martor
EAN-13
4002632800818
Order Code
09-8211
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

Produced by Martor, the SECUNORM 500 is a retractable knife designed for safety and efficiency. It features a robust design ideal for cutting various materials. This tool is commonly used in packaging, warehousing, and other industrial settings.
Type Retractable knife
Blade Width 22mm
Dim (L x W x H) 143 x 22 x 38 mm
Factory colour Silver-blue
Height 38mm
Length 143mm
Material Aluminium
Rack size 483 mm (19")
Weight 72.5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot