Martor 46912.12 SECUMAX Plasticut Safety Knife 10 Pieces Disposable Curved Cuts

MPN
46912.12
Brand
Martor
EAN-13
4002632801433
Order Code
09-8204
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.65
10+ £20.63
50+ £20.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Martor Secumax Plasticut is a retractable safety knife designed for efficiency and safety. Manufactured by Martor, this ergonomic tool is ideal for cutting paper, film, and other thin materials. Each box contains 10 pieces, ensuring a cost-effective solution for workplaces requiring frequent cutting tasks.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76 x 3 x 45.5 mm
Factory colour Blue
Height 45.5mm
Length 76mm
Material Plastic
Number of Blades 1
Weight 6.5g

Reviews

Be the first to submit a review

Trustpilot