Martor 437.02 Safety Cutter Durable Ergonomic Design Blades Included

MPN
437.02
Brand
Martor
EAN-13
4002632803567
Order Code
09-8189
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Martor 437.02 SECUMAX OPTICUT is a retractable knife renowned for its safety and precision. Manufactured by Martor, it features a clever automatic blade retraction mechanism. Typically used for cutting cardboard, film, and paper safely and efficiently.
Type Retractable knife
Blade Width 19mm
Dim (L x W) 112 mm x 19 mm
Length 112mm
Weight 74g

Reviews

Be the first to submit a review

Trustpilot