Martor 436.02 Utility Knife Ergonomic Design Safe Blade 1 Piece

MPN
436.02
Brand
Martor
EAN-13
4002632803550
Order Code
09-8188
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Inc VAT)
1+ £28.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Martor manufactures the SECUMAX OPTICUT, a retractable knife known for its precision and safety. The Martor 436.02 model features a retractable blade designed to minimise the risk of injury during use. Typical applications include cutting cardboard, plastic, and other packaging materials efficiently.
Type Retractable knife
Blade Width 19mm
Dim (L x W) 112 mm x 19 mm
Length 112mm
Weight 74g

Reviews

Be the first to submit a review

Trustpilot