Martor 434.02 Cutter Precision Steel Blade SafeGrip Design

MPN
434.02
Brand
Martor
EAN-13
4002632803536
Order Code
09-8186
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

Discontinued


Martor's SECUMAX Opticut is a retractable knife designed for safety and precision. It features a concealed blade for safe cutting and minimises risks of injuries during use. Ideal for cutting thin materials like film and paper, this tool is versatile for various industries.
Type Retractable knife
Blade Width 19mm
Dim (L x W) 112 mm x 19 mm
Length 112mm
Weight 74g

Trustpilot