Martor 36300100 SECUMAX Safety Scissors Fine Cuts Rounded Tips Safe Use

MPN
36300100
Brand
Martor
EAN-13
4002632921315
Order Code
09-8169
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 313 in stock

Martor's SECUMAX 363 safety scissors feature a secure design ideal for precision cutting. The scissors are safe for a variety of materials like paper and plastic without the risk of injury. Typical applications include office, school, and home use for efficient cutting tasks.
Type SECUMAX 363
Length 134mm
Height 65.5mm
Material Steel
Material properties rust-proof
Weight 36.8g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot