Martor 35134.02 Safety Knife Ergonomic Design Durable Construction

MPN
35134.02
Brand
Martor
EAN-13
4002632803727
Order Code
09-8159
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.77 £5.75
10+ £5.37
50+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

Manufactured by Martor, the 35134.02 deburrer is designed for precise and efficient removal of rough edges. Its ergonomic handle ensures easy and comfortable use. Ideal for applications in metalworking and plastic industries, it enhances surface finish quality.
Type Deburrer
Blade Width 7.5mm
Dim (L x W x H) 163 x 7.5 x 17 mm
Factory colour Black
Height 17mm
Length 163mm
Material Plastic
Number of Blades 1
Weight 24.2g

Reviews

Be the first to submit a review

Trustpilot