Martor 350005.02 SECUMAX 350 Security Cutter Durable Safe Blade Change

MPN
350005.02
Brand
Martor
EAN-13
4002632803772
Order Code
09-8152
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Martor SECUMAX 350 is a versatile, secure cutting tool designed for safety and efficiency. Featuring a concealed blade, it reduces the risk of accidents while cutting materials like cardboard, film, and tape. This tool is ideal for use in warehouses and packing environments where safety is paramount.
Blade Width 12mm
Colour Black, Blue
Dim (L x W x H) 152 x 12 x 40 mm
Height 40mm
Length 152mm
Material Plastic
Number of Blades 1
Weight 38g

Reviews

Be the first to submit a review

Trustpilot