Martor 35000102 SECUMAX 350 Safety Cutter Versatile & GS Certified

MPN
35000102
Brand
Martor
EAN-13
4002632920820
Order Code
09-8151
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,145 in stock

The Martor 35000102 Safety Cutter SECUMAX 350 is a retractable knife designed for enhanced safety. Manufactured by Martor, it features a concealed blade to prevent cuts and injuries. It is ideal for cutting materials such as cardboard, plastic strapping, and tape in warehouses and workshops.
Type Retractable knife
Blade Width 12mm
Colour Black, Cyan
Dim (L x W x H) 154 x 12 x 40 mm
Height 40mm
Length 154mm
Number of Blades 2
Weight 37g

Reviews

Be the first to submit a review

Trustpilot