Martor 346912.12 SECUMAX Plastic Safety Knife Rust-Free Pack of 10

MPN
346912.12
Brand
Martor
EAN-13
4002632801334
Order Code
09-8148
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Martor 346912.12 is a SECUMAX PLASTICUT retractable knife known for its safety features and efficiency. Manufactured by Martor, it is designed for cutting plastic materials and comes in a convenient pack of 10. Ideal for professional and industrial use, it ensures precise and safe cutting operations.
Type Retractable knife
Blade Width 3mm
Dim (L x W x H) 76 x 3 x 45.5 mm
Factory colour Blue
Height 45.5mm
Length 76mm
Material Plastic
Number of Blades 1
Weight 7.2g

Reviews

Be the first to submit a review

Trustpilot