Martor 34.5 Blade Graphic Blade No. 34 Pack of 10 in Magazine

MPN
34.50
Brand
Martor
EAN-13
4002632904745
Order Code
09-8145
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

Martor manufactures the 34.50 Grafikklinge Nr. 34, a cutter spare blade designed for precision cutting. This product, available in a package of 10 pieces, is ideal for detailed graphic and artistic applications. The high-quality blade ensures clean and accurate cuts on various materials.
Type Cutter spare blade
Blade Width 5.7mm
Dim (L x W) 36.5 mm x 5.7 mm
Length 36.5mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot