Martor 3200077102 SECUMAX 320 MDP Metal Detectable Cutter Ergonomic GS Certified

MPN
3200077102
Brand
Martor
EAN-13
4002632800917
Order Code
09-8142
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £12.19 £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Martor SECUMAX 320 MDP is a retractable knife designed for safe and efficient cutting tasks. This tool, identified by product code 3200077102, features a concealed blade for enhanced user safety. It is ideal for applications in warehouses, manufacturing, and packaging industries.
Type Retractable knife
Blade Width 13mm
Colour Blue
Dim (L x W) 158 mm x 13 mm
Length 158mm
Weight 59g

Reviews

Be the first to submit a review

Trustpilot