Martor 32.50 Graphic Blade 32 10-Piece Magazine Durable and Precise

MPN
32.50
Brand
Martor
EAN-13
4002632904424
Order Code
09-8140
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Martor's 32.50 Grafik Klinge Nr. 32 is a precision cutter spare blade ideal for intricate and detailed cutting tasks. The blade is supplied in a magazine of 10 pieces, ensuring convenience and easy replacement. It is commonly used in graphic design and professional creative applications.
Type Cutter spare blade
Blade Width 5.7mm
Dim (L x W) 51.5 mm x 5.7 mm
Length 51.5mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot