Martor 3117202 GRAFIX BOY Scalpel Filigree Cuts Easy Blade Change 1Piece

MPN
3117202
Brand
Martor
EAN-13
4002632803918
Order Code
09-8139
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Martor 3117202 is a precision scalpel designed for detailed work. It features a high-quality blade ideal for graphics and cutting applications. This tool is typically used by professionals in fields requiring meticulous cutting, such as design and modelling.
Type Scalpel
Blade Width 8mm
Dim (L x W) 148 mm x 8 mm
Length 148mm
Weight 17g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot