Martor 30000110.02 Secunorm 300 Safety Knife Ergonomic Light Durable

MPN
30000110.02
Brand
Martor
EAN-13
4002632801709
Order Code
09-8128
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 583 in stock

The Martor SECUNORM 300 safety knife features a rounded trapezoidal blade designed for enhanced safety. It is an industrial-grade, retractable knife made of durable plastic, suitable for cutting and slicing tasks. Ideal for professional environments, this cutterknife ensures efficient and safe handling in various working applications.
Type Retractable knife
Blade Width 16mm
Dim (L x W x H) 143 x 16 x 36 mm
Factory colour Black/blue
Height 36mm
Length 143mm
Material Fibreglass reinforced plastic
Number of Blades 1
Weight 52g

Reviews

Be the first to submit a review

Trustpilot