Martor 2311354 GRAFIX SCALPELL SMALL 1Piece Chrome Steel Rounded Edge

MPN
2311354
Brand
Martor
EAN-13
4002632903564
Order Code
09-8121
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.34
10+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Manufactured by Martor, the Grafix Scalpel Klein is a small precision scalpel perfect for intricate cutting tasks. Its design facilitates detailed work often required in arts and crafts or professional model making. The Martor 2311354 is a durable and reliable tool, available in a single piece package.
Type Scalpel
Blade Width 4mm
Dim (L x W) 143 mm x 4 mm
Length 143mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot