Martor 19970 Trapezoidal Blade 10 Pieces High-Quality and Durable

MPN
19970
Brand
Martor
EAN-13
4002632916076
Order Code
09-8115
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

Martor manufactures the trapezoidal blade No. 19970, known for its precision and durability. Each pack contains 10 high-quality blades suitable for cutting a variety of materials. Ideal for use in commercial and industrial settings, these blades offer reliable performance.
Type Spare blades
Blade Width 19mm
Length 60mm
Weight 43g

Reviews

Be the first to submit a review

Trustpilot