Martor 160099.70 Spare Blades: Stainless Sharp Safe 10 Dispenser Pack

MPN
160099.70
Brand
Martor
EAN-13
4002632803666
Order Code
09-8102
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £8.43 £7.17
10+ £6.70
50+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Martor 160099.70 is a high-quality spare blade designed specifically for the Martor cutter. Each pack contains 10 retractable knife spare blades, ensuring longevity and reliability. Ideal for enhancing precision in cutting tasks, these blades are perfect for professional and industrial applications.
Type Retractable knife spare blade
Blade Width 19mm
Dim (L x W) 55.5 mm x 19 mm
Length 55.5mm
Material Steel
Number of Blades 10

Reviews

Be the first to submit a review

Trustpilot