Martor 148001.12 SECUMAX Sustainable Safety Knife Recycled Plastic 10 Pcs

MPN
148001.12
Brand
Martor
EAN-13
4002632803796
Order Code
09-8098
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Martor's SECUMAX 148 features a retractable blade designed for safe, efficient cutting. The knife is suitable for the most common cutting applications, providing enhanced safety with its one-way design. Available in packs of 10, this tool is ideal for warehouse use and various industrial settings.
Type Retractable knife
Blade Width 11mm
Dim (L x W x H) 142.4 x 11 x 38.7 mm
Factory colour Black
Height 38.7mm
Length 142.4mm
Material Recycled plastic
Number of Blades 1
Weight 26g

Reviews

Be the first to submit a review

Trustpilot